B&R X67 Series Y Connector for Use with X67 Series
- RS Stock No.:
- 589-350
- Mfr. Part No.:
- X67AC8B01
- Brand:
- B&R
Subtotal (1 unit)*
£84.82
(exc. VAT)
£101.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.82 |
*price indicative
- RS Stock No.:
- 589-350
- Mfr. Part No.:
- X67AC8B01
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Y Connector | |
| Series | X67 | |
| For Use With | X67 Series | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Y Connector | ||
Series X67 | ||
For Use With X67 Series | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Y-connector designed for use with PROFIBUS DP networks in the X67 I/O system. It allows for the branching of PROFIBUS communication lines, enabling flexible and modular network topologies in industrial automation environments.
Enables branching of fieldbus lines for modular setups
Rugged design suitable for industrial environments
Simplifies installation and expansion of PROFIBUS networks
Rugged design suitable for industrial environments
Simplifies installation and expansion of PROFIBUS networks
Related links
- B&R X67 Series Y Connector for Use with X67 Series
- B&R X67 Series Threaded Caps for Use with X67 Series
- B&R X67 Series Mounting Plate for Use with X67 Series
- B&R X67 Series Text Tag for Use with X67 Series
- B&R X67 Series Labeling Strip for Use with X67 Modules
- B&R X67 Series Connecting Cable for Use with PLC M8, 60 V dc
- B&R X67 Series Digital Output Module for Use with PLC 24 V dc
- B&R X67 Series I/O module for Use with PLC Digital, 24 V dc
