B&R X67 Series Analog Input Module for Use with PLC

Subtotal (1 unit)*

£446.53

(exc. VAT)

£535.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.53

*price indicative

RS Stock No.:
594-453
Mfr. Part No.:
X67AT1402
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Analog Input Module

Accessory Type

Analogue Input Module

Series

X67

For Use With

PLC

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH I/O module is a temperature module designed for thermocouple sensors of types J K N R and S. It has 4 inputs uses the selected sensor type for all inputs and supports additional direct raw value measurement and terminal temperature compensation.

Nominal voltage is 24 VDC

Voltage range is 18 to 30 VDC

Integrated protective function is reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy