B&R X67 Series Digital I/O Module for Use with PLC
- RS Stock No.:
- 597-190
- Mfr. Part No.:
- X67DM1321
- Brand:
- B&R
Subtotal (1 unit)*
£231.26
(exc. VAT)
£277.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 07 December 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.26 |
*price indicative
- RS Stock No.:
- 597-190
- Mfr. Part No.:
- X67DM1321
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| IP Rating | IP67 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | CE, UL cULus E115267, KC, EN 61131-2, EN 60529, EAC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X67 | ||
For Use With PLC | ||
IP Rating IP67 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals CE, UL cULus E115267, KC, EN 61131-2, EN 60529, EAC | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Mixed Module is a versatile I/O module featuring 8 configurable digital channels that can function as inputs or outputs. It supports event counting, gate measurement, and short-circuit protection, ensuring reliable operation in industrial automation. With a DC nominal voltage, and integrated diagnostics, this module is built for demanding environments.
IP67 protection
CE and UL approved
Reverse polarity protection
Related links
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R X67 Series I/O Module for Use with PLC
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 5 Outputs, 24V dc
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- Bag Wipes


