B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-904
- Mfr. Part No.:
- X20SO2120
- Brand:
- B&R
Subtotal (1 unit)*
£375.60
(exc. VAT)
£450.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £375.60 |
*price indicative
- RS Stock No.:
- 590-904
- Mfr. Part No.:
- X20SO2120
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ANSI UL 1998:2013, BMW GS 95011-4, CE, DNV GL, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, IEC 61511:2004, KC, LR ENV1, UL cULus E115267 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, cCSAus 244665 Class I, ATEX Zone 2 | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ANSI UL 1998:2013, BMW GS 95011-4, CE, DNV GL, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, IEC 61511:2004, KC, LR ENV1, UL cULus E115267 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, cCSAus 244665 Class I, ATEX Zone 2 | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output module is equipped with 2 safe digital outputs. The nominal output current is 2 A. The module can be used for controlling actuators in safety-related applications up to PL e or SIL 3. The outputs are designed using semiconductor technology so that the safety-related characteristics do not depend on the number of operating cycles.
Source circuit
Output type A
Current monitoring
Open circuit detection
Integrated output protection
Related links
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20SL81 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series


