B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-903
- Mfr. Part No.:
- X20SO2110
- Brand:
- B&R
Subtotal (1 unit)*
£331.25
(exc. VAT)
£397.50
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £331.25 |
*price indicative
- RS Stock No.:
- 590-903
- Mfr. Part No.:
- X20SO2110
- Brand:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | ANSI UL 1998:2013, ATEX Zone 2, Cat. 4 / PL e, CE, cULus FSPC E361559, DNV GL, EAC, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, II 3G Ex nA nC IIA T5 Gc, KC, LR ENV1, SIL 3, UL cULus E115267 | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals ANSI UL 1998:2013, ATEX Zone 2, Cat. 4 / PL e, CE, cULus FSPC E361559, DNV GL, EAC, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, II 3G Ex nA nC IIA T5 Gc, KC, LR ENV1, SIL 3, UL cULus E115267 | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20SL81 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Power Module for Use with X20 Series


