B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-894
- Mfr. Part No.:
- X20SLX806
- Brand:
- B&R
Subtotal (1 unit)*
£1,040.52
(exc. VAT)
£1,248.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,040.52 |
*price indicative
- RS Stock No.:
- 590-894
- Mfr. Part No.:
- X20SLX806
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61511:2004, IEC 61508:2010, FTZÚ 09 ATEX 0083X, EN ISO 13849-1:2015, EN 62061:2013, EN 50156-1:2004, EAC, DNV GL, CE, Cat. 4 / PL e, ANSI UL 1998:2013, UL cULus E115267, SIL 3 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61511:2004, IEC 61508:2010, FTZÚ 09 ATEX 0083X, EN ISO 13849-1:2015, EN 62061:2013, EN 50156-1:2004, EAC, DNV GL, CE, Cat. 4 / PL e, ANSI UL 1998:2013, UL cULus E115267, SIL 3 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Intelligent programmable module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.
Innovative management of safe machine options
Parameter and configuration management
4 pulse outputs
Software input filter configurable for each channel
Integrated output protection
Related links
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20SL81 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Power Module for Use with X20 Series


