B&R X20 Series Interface Module for Use with X20 Series
- RS Stock No.:
- 590-815
- Mfr. Part No.:
- X20CS1012
- Brand:
- B&R
Subtotal (1 unit)*
£398.19
(exc. VAT)
£477.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.19 |
*price indicative
- RS Stock No.:
- 590-815
- Mfr. Part No.:
- X20CS1012
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | CE, EN 60529 | |
| Communication Protocol | M-Bus | |
| Supply Voltage | 11.5V, 13.5V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals CE, EN 60529 | ||
Communication Protocol M-Bus | ||
Supply Voltage 11.5V, 13.5V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH M-Bus master is designed as a single-width module and can be connected anywhere within the X20 I/O system. It can therefore be used decentrally for distributed topologies. The M-Bus master supports transfer rates of 300, 2400 and 9600 bit/s; up to 64 slaves supplied via M-Bus can be connected.
Power supply for up to 64 slaves on the M-Bus
Decentralized use of the communication interface
Related links
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EtherCAT Master


