B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-792
- Mfr. Part No.:
- X20SI8110
- Brand:
- B&R
Subtotal (1 unit)*
£428.28
(exc. VAT)
£513.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £428.28 |
*price indicative
- RS Stock No.:
- 590-792
- Mfr. Part No.:
- X20SI8110
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13849-1:2015, IEC 61511:2004, IEC 61508:2010, ANSI UL 1998:2013, BMW GS 95011-4, EN 50156-1:2004, EN 60068-2-60, EN 60529, EN 62061:2013 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13849-1:2015, IEC 61511:2004, IEC 61508:2010, ANSI UL 1998:2013, BMW GS 95011-4, EN 50156-1:2004, EN 60068-2-60, EN 60529, EN 62061:2013 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Input Module is a single-width module is equipped with 8 safe digital inputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read various digital signals in safety-related applications up to PL e or SIL 3. The module is equipped with filters that are individually configurable for switch-on and switch-off behaviour. The module also provides pulse signals for diagnosing the sensor line.
4 pulse outputs
Sink circuit
Software input filter configurable for each channel
Single-width module
Related links
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20SL81 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series


