B&R X20 Series Safety Module for Use with X20 Series

Subtotal (1 unit)*

£582.35

(exc. VAT)

£698.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£582.35

*price indicative

RS Stock No.:
590-788
Mfr. Part No.:
X20SC2432
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Safety Module

Accessory Type

Safety Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

ANSI UL 1998:2013, ATEX Zone 2, Cat. 4 / PL e, CE, DNV GL, EAC, EN 50155, EN 50156-1:2004, EN 50205, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, UL cULus E115267, IEC 61508:2010, IEC 61511:2004, II 3G Ex nA nC IIA T5 Gc, KC, SIL 3

Communication Protocol

Opensafety

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital mixed module is equipped with 2 safe digital inputs and 2 safe relay outputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read digital signals and for floating control of actuators in safety-related applications up to PL e or SIL 3. The module is equipped with filters that are individually configurable for switch-on and switch-off behaviour. The module also provides pulse signals for diagnosing the sensor line.

Software input filter configurable for each channel

2 safe relay outputs

Output type Relay

Switching current 6 A

Normally open contact

Single-channel isolated outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy