B&R X20 Series Base Unit for Use with X20 Series
- RS Stock No.:
- 590-762
- Mfr. Part No.:
- X20HB8880
- Brand:
- B&R
Subtotal (1 unit)*
£154.24
(exc. VAT)
£185.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.24 |
*price indicative
- RS Stock No.:
- 590-762
- Mfr. Part No.:
- X20HB8880
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Base Unit | |
| Product Type | Base Unit | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60529, EN 60068-2-60, EAC, DNV GL, cULus E115267, CE, BMW GS 95011-4 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Base Unit | ||
Product Type Base Unit | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals UL, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60529, EN 60068-2-60, EAC, DNV GL, cULus E115267, CE, BMW GS 95011-4 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 hub is a device that can be used universally in standard Ethernet networks or POWERLINK networks. It is suitable for 100 Mbit/s (Fast Ethernet) networks. The bus modules expanded to the left allow connection of up to 2 hub expansion modules in addition to the hub base module. This means that a single base device provides up to 6 hub interfaces.
Modular construction
Easily expandable
Related links
- B&R X20 Systeme Series Base Unit for Use with X20 Base Module (BCetc) and X20 Power Supply Module
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series


