B&R X20 Series Expansion Module for Use with Fiber Optic Cable

Subtotal (1 unit)*

£514.00

(exc. VAT)

£616.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£514.00

*price indicative

RS Stock No.:
590-757
Mfr. Part No.:
X20HB2881
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Expansion Module

Product Type

Expansion Module

Series

X20

For Use With

Fiber Optic Cable

IP Rating

IP20

Standards/Approvals

LR ENV1, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60068-2-60, EAC, DNV, CE, BV EC33B, BMW GS 95011-4, ABS, UKCA, UL cULus E115267, KC

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, ATEX

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH POWERLINK bus controller can be operated in these slots. Note that the hardware revision of the X20BC8083 and the X20HB8880 must be ≥F0. The hub expansion module is a 2x hub. The Ethernet connection is made using 62.5/125 μm or 50/125 μm fibber optic multimode cable with a duplex LC connection. The status of the module and network are indicated by LEDs.

Hub expansion module

2x Hub 100 BASE-FX

Related links