B&R X20 Series Expansion Module for Use with Fiber Optic Cable
- RS Stock No.:
- 590-753
- Mfr. Part No.:
- X20HB1881
- Brand:
- B&R
Subtotal (1 unit)*
£353.34
(exc. VAT)
£424.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.34 |
*price indicative
- RS Stock No.:
- 590-753
- Mfr. Part No.:
- X20HB1881
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Expansion Module | |
| Accessory Type | Expansion Module | |
| Series | X20 | |
| For Use With | Fiber Optic Cable | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, ABS, BMW GS 95011-4, BV EC33B, CCSAUS, CE, DNV, EAC, EN 60068-2-60, KC, LR ENV1, UKCA, UL | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Expansion Module | ||
Accessory Type Expansion Module | ||
Series X20 | ||
For Use With Fiber Optic Cable | ||
IP Rating IP20 | ||
Standards/Approvals cULus, ABS, BMW GS 95011-4, BV EC33B, CCSAUS, CE, DNV, EAC, EN 60068-2-60, KC, LR ENV1, UKCA, UL | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH POWERLINK bus controllers can be operated in these slots. Note that the hardware revision of the X20BC8083 and the X20HB8880 must be ≥F0. The hub expansion module is a 1x hub. The Ethernet connection is made using 62.5/125 μm or 50/125 μm fibber optic multimode cable with a duplex LC connection. The module and network status is indicated using LEDs.
Hub expansion module
1x hub 100 BASE-FX
Fibber optic multimode cable
Range up to 2 km
Hot-swap-capable
Related links
- B&R X20 Series Expansion Module for Use with Fiber Optic Cable
- B&R X20 Series Expansion Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series


