B&R X20 Series Counter for Use with Encoder
- RS Stock No.:
- 590-721
- Mfr. Part No.:
- X20DC11A6
- Brand:
- B&R
Subtotal (1 unit)*
£374.71
(exc. VAT)
£449.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £374.71 |
*price indicative
- RS Stock No.:
- 590-721
- Mfr. Part No.:
- X20DC11A6
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | X20 | |
| For Use With | Encoder | |
| IP Rating | IP20 | |
| Standards/Approvals | BV EC33B, CE, DNV, EN 60529, EN 61131-2, CCS, ABS, HazLoc cCSAus 244665, KR, LR ENV1, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | RS422 | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series X20 | ||
For Use With Encoder | ||
IP Rating IP20 | ||
Standards/Approvals BV EC33B, CE, DNV, EN 60529, EN 61131-2, CCS, ABS, HazLoc cCSAus 244665, KR, LR ENV1, UKCA, UL cULus E115267 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol RS422 | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Counter Module is equipped with 1 input for an ABR incremental encoder with RS422-based output signals and 5 V encoder supply. The encoder inputs are monitored (A, B, R, A\, B\, R\).
Encoder input monitoring
2 additional inputs e.g. for latch input
5 VDC and 24 VDC with GND for encoder supply
Related links
- B&R X20 Series Counter for Use with Encoder
- B&R X20 Series Counter for Use with ABR Encoder
- B&R X20 Series Counter for Use with SSI Encoder
- B&R X20 Series Counter for Use with AB or PWM Encoder
- B&R X20 Series Counter for Use with SinCos Encoder Interface
- B&R X20 Series Counter for Use with RS422 Interface
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series


