B&R X20 Series Counter for Use with Encoder
- RS Stock No.:
- 590-718
- Mfr. Part No.:
- X20DC1178
- Brand:
- B&R
Subtotal (1 unit)*
£331.76
(exc. VAT)
£398.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.76 |
*price indicative
- RS Stock No.:
- 590-718
- Mfr. Part No.:
- X20DC1178
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Counter | |
| Accessory Type | Counter | |
| Series | X20 | |
| For Use With | Encoder | |
| IP Rating | IP20 | |
| Hazardous Area Certification | cULus E115267 Industrial Control Equipment, Division 2, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | |
| Standards/Approvals | ABS, UKCA, BV EC33B, CCS, CE, DNV, EN 60529, EN 61131-2, KR, LR ENV1 | |
| Communication Protocol | SSI Absolute Encoder | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Counter | ||
Accessory Type Counter | ||
Series X20 | ||
For Use With Encoder | ||
IP Rating IP20 | ||
Hazardous Area Certification cULus E115267 Industrial Control Equipment, Division 2, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | ||
Standards/Approvals ABS, UKCA, BV EC33B, CCS, CE, DNV, EN 60529, EN 61131-2, KR, LR ENV1 | ||
Communication Protocol SSI Absolute Encoder | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Counter Module is equipped with 1 input for SSI absolute encoders with 5 V encoder signal. The data signal is monitored (Data, Data\).
Monitoring the data signal
2 additional inputs
5 VDC and 24 VDC with GND for encoder supply
Can be used with a SafeLOGIC controller
Related links
- B&R X20 Series Counter for Use with Encoder
- B&R X20 Series Counter for Use with AB or PWM Encoder
- B&R X20 Series Counter for Use with ABR Encoder
- B&R X20 Series Counter for Use with SSI Encoder
- B&R X20 Series Counter for Use with SinCos Encoder Interface
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Counter for Use with RS422 Interface
- B&R X20 Series Interface Module for Use with X20 Series


