B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-710
- Mfr. Part No.:
- X20CSLX910
- Brand:
- B&R
Subtotal (1 unit)*
£1,129.91
(exc. VAT)
£1,355.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,129.91 |
*price indicative
- RS Stock No.:
- 590-710
- Mfr. Part No.:
- X20CSLX910
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Safety Module | |
| Accessory Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL cULus E115267, UL 1998:2013, IEC 61511:2004, IEC 61508:2010, EN ISO 13849-1:2015, EN 62061:2013, EN 60529, EN 60068-2-60, DNV GL, BMW GS 95011-4 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Safety Module | ||
Accessory Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL cULus E115267, UL 1998:2013, IEC 61511:2004, IEC 61508:2010, EN ISO 13849-1:2015, EN 62061:2013, EN 60529, EN 60068-2-60, DNV GL, BMW GS 95011-4 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.
Innovative management of safe machine options
Parameter and configuration management
20 safe digital inputs
4 pulse outputs
Sink circuit
Software input filter configurable for each channel
Related links
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20SL81 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Power Module for Use with X20 Series


