B&R X20 Series Safety Module for Use with X20 Series

Subtotal (1 unit)*

£814.82

(exc. VAT)

£977.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£814.82

*price indicative

RS Stock No.:
590-708
Mfr. Part No.:
X20CSLX402
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Safety Module

Product Type

Safety Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

UL cULus E115267, IEC 61511:2004, IEC 61508:2010, FTZÚ 09 ATEX 0083X, EN ISO 13849-1:2015, EN 62061:2013, EN 50156-1:2004, EAC, DNV GL, CE, ANSI UL 1998:2013

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, ATEX

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.

Innovative management of safe machine options

Parameter and configuration management

4 pulse outputs

Software input filter configurable for each channel

Integrated output protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy