B&R X20 Series PLC I/O Module for Use with PLCs
- RS Stock No.:
- 589-215
- Mfr. Part No.:
- X20CDS438A
- Brand:
- B&R
Subtotal (1 unit)*
£300.47
(exc. VAT)
£360.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.47 |
*price indicative
- RS Stock No.:
- 589-215
- Mfr. Part No.:
- X20CDS438A
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC I/O Module | |
| Accessory Type | IO-Link Master | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61131-2input characteristics, EN 60529IP rating, EN 60068-2-60corrosive gas, BMW GS 95011-4condensation | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC I/O Module | ||
Accessory Type IO-Link Master | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals EN 61131-2input characteristics, EN 60529IP rating, EN 60068-2-60corrosive gas, BMW GS 95011-4condensation | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH IO link module is an IO-Link master that allows intelligent sensors and actuators to be connected to the X20 system in accordance with the IO-Link standard. The module can be used to operate up to 4 IO-Link devices. All IO-Link channels can be used either as standard digital inputs or outputs.
4 digital channels, can be configured as input or output
24 VDC and GND for sensor/actuator supply


