B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-199
- Mfr. Part No.:
- X20CBC00E3
- Brand:
- B&R
Subtotal (1 unit)*
£357.51
(exc. VAT)
£429.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £357.51 |
*price indicative
- RS Stock No.:
- 589-199
- Mfr. Part No.:
- X20CBC00E3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Controller | |
| Accessory Type | Profinet IO Controller (Master) | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | CE, EN 60529, EN 60068-2-60, BMW GS 95011-4 | |
| Communication Protocol | PROFINET | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Controller | ||
Accessory Type Profinet IO Controller (Master) | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals CE, EN 60529, EN 60068-2-60, BMW GS 95011-4 | ||
Communication Protocol PROFINET | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller modules or other modules based on X2X Link can be connected to the bus controller. Modular system configurations are optimally supported by PROFINET. Using the device description file (GSDML format), it is very easy to handle project configuration in the respective engineering tool from the manufacturer of the master device.
Minimum cycle time 1 ms
Integrated switch for cabling multiple slaves
100 Mbit/s full duplex mode
Up to 1440 bytes of input data and up to 1440 bytes of output data are possible
Integrated website
Related links
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs
