B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-198
- Mfr. Part No.:
- X20CBC0087
- Brand:
- B&R
Subtotal (1 unit)*
£216.31
(exc. VAT)
£259.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.31 |
*price indicative
- RS Stock No.:
- 589-198
- Mfr. Part No.:
- X20CBC0087
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Modbus Communication Module | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | |
| Standards/Approvals | BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, KC, KR, LR ENV1 | |
| Communication Protocol | Modbus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Modbus Communication Module | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | ||
Standards/Approvals BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, KC, KR, LR ENV1 | ||
Communication Protocol Modbus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller makes it possible to connect X2X Link I/O nodes to Modbus via Ethernet. The bus controller can be operated on B&R controllers through the use of Automation Studio or on third-party systems with Modbus TCP or -UDP master functionality.
I/O configuration via the fieldbus
DHCP-capable
Bootp-capable
Integrated double switch for efficient cabling
Related links
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs


