B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-196
- Mfr. Part No.:
- X20CBC0043-10
- Brand:
- B&R
Subtotal (1 unit)*
£216.31
(exc. VAT)
£259.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.31 |
*price indicative
- RS Stock No.:
- 589-196
- Mfr. Part No.:
- X20CBC0043-10
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | BMW GS 95011-4, ABS, CE, DNV GL, EAC, EN 60068-2-60, KR, LR ENV1 | |
| Hazardous Area Certification | ATEX, Ex | |
| Communication Protocol | CANopen | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals BMW GS 95011-4, ABS, CE, DNV GL, EAC, EN 60068-2-60, KR, LR ENV1 | ||
Hazardous Area Certification ATEX, Ex | ||
Communication Protocol CANopen | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller, coated, features 1 CANopen interface. Order 1x Terminal Block TB2105 separately. It supports auto-configuration of I/O modules and I/O configuration via the fieldbus. The device ensures constant response times even with large data volumes (maximum 32 Rx and 32 Tx PDOs). The I/O cycle is configurable between 0.5 to 4 ms.
Configurable transfer rate or automatic transfer rate detection
Heartbeat consumer and producer
Emergency producer
2x SDO server
Related links
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs


