B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-022
- Mfr. Part No.:
- X20AI1744-10
- Brand:
- B&R
Subtotal (1 unit)*
£363.93
(exc. VAT)
£436.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £363.93 |
*price indicative
- RS Stock No.:
- 589-022
- Mfr. Part No.:
- X20AI1744-10
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Strain Gauge Converter | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Standards/Approvals | UL cULus E115267 Industrial control equipment, EAC, CE, FTZÚ 09 ATEX 0083X, KC, UKCA | |
| Supply Voltage | 10.5V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Strain Gauge Converter | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Standards/Approvals UL cULus E115267 Industrial control equipment, EAC, CE, FTZÚ 09 ATEX 0083X, KC, UKCA | ||
Supply Voltage 10.5V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input module works with both 4-wire and 6-wire strain gauge load cells. The concept applied by the module requires compensation in the measurement system. This compensation eliminates the absolute uncertainty in the measurement circuit, such as component tolerances, effective bridge voltage or zero point offset. The measurement precision refers to the absolute (compensated) value, which will only change as a result of changes in the operating temperature.
1 full-bridge strain gauge input
Bridge voltage 10 VDC
Data output rate configurable from 0.1 Hz to 7.5 kHz
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- Brass Wall Light Switches
- Blue Heat Shrink Tubing
