B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-195
- Mfr. Part No.:
- X20CBB82
- Brand:
- B&R
Subtotal (1 unit)*
£134.75
(exc. VAT)
£161.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.75 |
*price indicative
- RS Stock No.:
- 589-195
- Mfr. Part No.:
- X20CBB82
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Bus Base | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, KR, LR ENV1 | |
| Hazardous Area Certification | ATEX, Zone 2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Bus Base | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, KR, LR ENV1 | ||
Hazardous Area Certification ATEX, Zone 2 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Base with 2 Expansion Slots is designed to accommodate additional module connections. It supports the following modules: base modules (BC, HB, etc.), two add-on modules (IF, HB, etc.), and a supply module. The left and right end cover plates are included in the delivery.
CE and UKCA certified
Nominal voltage is 24 VDC
Permissible contact load is 10 A
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLC's
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bright White Leds
- Brother Heat Shrink Tubing


