B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-181
- Mfr. Part No.:
- X20CAO2437
- Brand:
- B&R
Subtotal (1 unit)*
£492.61
(exc. VAT)
£591.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.61 |
*price indicative
- RS Stock No.:
- 589-181
- Mfr. Part No.:
- X20CAO2437
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KC, KR, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, EAC, Division 2, UL cULus, DNV GL, ATEX Zone 2 | |
| Standards/Approvals | 2x 1 cycle, BMW GS 95011-4, CE, Corrosive gas: EN 60068-2-60, EN 60529, exposure 21 days, method 4 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KC, KR, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, EAC, Division 2, UL cULus, DNV GL, ATEX Zone 2 | ||
Standards/Approvals 2x 1 cycle, BMW GS 95011-4, CE, Corrosive gas: EN 60068-2-60, EN 60529, exposure 21 days, method 4 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input module is equipped with 2 current outputs with 16-bit digital converter resolution. The 2 channels are electrically isolated from each other. The user can select between the 3 output ranges 4 to 20 mA, 0 to 20 mA and 0 to 24 mA.
2 analogue current outputs
Electrically isolated analogue channels
16 bit digital converter resolution
Related links
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- Chrome Molybdenum Impact Sockets


