B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-149
- Mfr. Part No.:
- X20AO4632-1
- Brand:
- B&R
Subtotal (1 unit)*
£460.28
(exc. VAT)
£552.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £460.28 |
*price indicative
- RS Stock No.:
- 589-149
- Mfr. Part No.:
- X20AO4632-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Analog I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | ATEX, CE, cULus, EAC, FTZÚ, HazLoc cCSAus, KC, UKCA, UL | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, EAC, Division 2, Groups ABCD, ATEX Zone 2, UL cULus, FTZÚ 09 ATEX 0083X | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Analog I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals ATEX, CE, cULus, EAC, FTZÚ, HazLoc cCSAus, KC, UKCA, UL | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, EAC, Division 2, Groups ABCD, ATEX Zone 2, UL cULus, FTZÚ 09 ATEX 0083X | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Output module is equipped with 4 outputs with 16-bit (including sign) digital converter resolution. It is possible to select between the current and voltage signal using different terminals.
CE and UKCA certified
IP20 rated
Related links
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- Copper Cutters
- Bend Metal Conduit
