B&R X20 Series Analog I/O Module for Use with PLC's

Subtotal (1 unit)*

£276.31

(exc. VAT)

£331.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.31

*price indicative

RS Stock No.:
589-136
Mfr. Part No.:
X20AI4222
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

I/O Module

Product Type

Analog I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Standards/Approvals

UKCA, EN 60529, CE

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input module is equipped with 4 inputs with 13-bit (including sign) digital converter resolution. It can be used to capture voltage signals in the range from ±10 V.

4 analogue inputs ±10 V

13 bit digital converter resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy