B&R X20 Series Labelling Strip for Use with Terminal Blocks

Subtotal (1 unit)*

£21.03

(exc. VAT)

£25.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.03

*price indicative

RS Stock No.:
589-128
Mfr. Part No.:
X20AC0M03
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Labelling Strip

Product Type

Labelling Strip

Series

X20

For Use With

Terminal Blocks

IP Rating

IP20, IP65, IP67

Hazardous Area Certification

No

Standards/Approvals

UKCA, VW-1, UL cULus E115267, ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, FT1, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), JESD22 method B110, KR, LR ENV1, RoHS 2011/65/EU

Communication Protocol

X2X Link, Ethernet, POWERLINK

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Tag Labels are blank and blue, complete for 16 modules. They allow for easy and customizable identification.

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy