B&R X20 Series Labelling Strip for Use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£153.72

(exc. VAT)

£184.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£153.72£15.372

*price indicative

RS Stock No.:
589-125
Mfr. Part No.:
X20AC0M01.0010
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Labelling Strip

Product Type

Labelling Strip

Series

X20

For Use With

Terminal Blocks

IP Rating

IP20, IP67, IP65

Hazardous Area Certification

No

Standards/Approvals

IEC 60332-1-2, UL cULus E115267, UKCA, RoHS 2011/65/EU, LR ENV1 KR, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 61156-6 (2002), IEC 60332-3-24, EN 61000-6-4:2001, EN 61000-6-2:1999, EN 60529, EN 50288-2-2 (2004), DNV, CE, BV EC33B, ABS

Communication Protocol

POWERLINK, Ethernet

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Tag Label is blank and white, complete for 16 modules. It comes in a package of 10 pieces.

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy