B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-098
- Mfr. Part No.:
- X20CM1941
- Brand:
- B&R
Subtotal (1 unit)*
£304.13
(exc. VAT)
£364.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £304.13 |
*price indicative
- RS Stock No.:
- 589-098
- Mfr. Part No.:
- X20CM1941
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Resolver Card | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Standards/Approvals | UKCA, CE, EN 60529, KC, UL cULus E115267 Industrial control equipment | |
| Communication Protocol | CAN | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Resolver Card | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Standards/Approvals UKCA, CE, EN 60529, KC, UL cULus E115267 Industrial control equipment | ||
Communication Protocol CAN | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH counter module is equipped with a resolver input and a configurable ABR output.
14 bit resolution for the angular position
ABR output
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Digital I/O Module for Use with X20 Series


