B&R X20 Series Module for Use with PLCs
- RS Stock No.:
- 589-059
- Mfr. Part No.:
- X20BM21
- Brand:
- B&R
Subtotal (1 unit)*
£30.09
(exc. VAT)
£36.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.09 |
*price indicative
- RS Stock No.:
- 589-059
- Mfr. Part No.:
- X20BM21
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | KC, DNV, CE, CCS, BV EC33B, ABS, KR, LR ENV1, UKCA, FTZÚ 09 ATEX 0083X | |
| Hazardous Area Certification | ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals KC, DNV, CE, CCS, BV EC33B, ABS, KR, LR ENV1, UKCA, FTZÚ 09 ATEX 0083X | ||
Hazardous Area Certification ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus module serves as a basis for all double-width X20 I/O modules. The internal I/O supply is isolated to the left. This allows the bus module to be used to set up a separate voltage group if the X20BT9100 bus transmitter is used for the supply.
For creating voltage groups
Internal I/O supply is isolated to the left
Related links
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs
- B&R X20 Series Counting Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs


