B&R X20 Series Module for Use with PLCs

Subtotal (1 unit)*

£21.39

(exc. VAT)

£25.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£21.39

*price indicative

RS Stock No.:
589-056
Mfr. Part No.:
X20BM13
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Module

Accessory Type

Bus Module

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

EN 60068-2-60, KC, BMW GS 95011-4, LR ENV1, CE, DNV GL, EAC, UL cULus E115267 Industrial control equipment

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus module is the base for all single-width SafeIO modules. The internal I/O power supply is continuous.

Bus module for single-width SafeIO modules

Internal I/O power supply is continuous

Related links