B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-166
- Mfr. Part No.:
- X20ATC402
- Brand:
- B&R
Subtotal (1 unit)*
£518.16
(exc. VAT)
£621.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £518.16 |
*price indicative
- RS Stock No.:
- 589-166
- Mfr. Part No.:
- X20ATC402
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Thermocouple Unit | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | ABS, CE, DNV EMC:B (bridge and open deck), DNV Humidity:B (up to 100%), DNV Temperature:B (0 - 55°C), DNV Vibration:B (4 g), EAC, EN 60751, KC, KR, LR ENV1, UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Thermocouple Unit | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals ABS, CE, DNV EMC:B (bridge and open deck), DNV Humidity:B (up to 100%), DNV Temperature:B (0 - 55°C), DNV Vibration:B (4 g), EAC, EN 60751, KC, KR, LR ENV1, UKCA | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Measurement module is equipped with 6 inputs for J, K, N, S, B, R, E, C and T thermocouple sensors. This module can also be equipped with the X20TB1E thermocouple terminal block with integrated PT1000 temperature sensors. This makes it possible to achieve optimal terminal temperature compensation.
2x external PT1000 sensor can be connected
Configurable filter time
Configurable resolution
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLC's
- Black Vacuum Cleaners
- Bosch Bagless Vacuum Cleaners
- Aluminium Workbenches


