B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-046
- Mfr. Part No.:
- X20BC008T
- Brand:
- B&R
Subtotal (1 unit)*
£274.39
(exc. VAT)
£329.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £274.39 |
*price indicative
- RS Stock No.:
- 589-046
- Mfr. Part No.:
- X20BC008T
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | Vibration:B (4 g), ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, Humidity:B (up to 100%), KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals Vibration:B (4 g), ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, Humidity:B (up to 100%), KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller provides OPC UA FX functions, enabling any OPC UA clients to read or write data from I/O modules connected to the controller. It features an integrated switch for daisy-chaining with 2x 1 Gbit/s full-duplex mode. Additionally, it offers OPC UA diagnostics and module diagnostics at runtime accessible via OPC UA clients.
Communication technology is OPC UA Field eXchange (FX)
I/O configuration via OPC UA FX
400 μs minimum cycle time
Related links
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs
