B&R X20 Series Controller for Use with PLCs

Subtotal (1 unit)*

£177.72

(exc. VAT)

£213.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.72

*price indicative

RS Stock No.:
589-041
Mfr. Part No.:
X20BC0063
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Controller

Accessory Type

Profibus DP Slave Unit

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

EAC, ABS, BMW GS 95011-4, CE, DNV, EN 60068-2-60, KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment

Hazardous Area Certification

No

Communication Protocol

Ethernet

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus Controller enables connection of X2X Link I/O nodes to PROFIBUS DP, supporting all PROFIBUS DP options and additional features. Beyond standard device, module, and channel diagnostics, it offers slot diagnostics in S7 format. X20 or other modules based on X2X Link can be connected, with PROFIBUS DP providing optimal configuration support for the modular system.

I/O configuration via the fieldbus

Extensive device and channel diagnosis according to PROFIBUS DP standard

Communication with X2X Link I/O nodes even works when some nodes are missing or without power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy