B&R X20 Series Backplane for Use with PLCs
- RS Stock No.:
- 589-035
- Mfr. Part No.:
- X20BB72
- Brand:
- B&R
Subtotal (1 unit)*
£131.98
(exc. VAT)
£158.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.98 |
*price indicative
- RS Stock No.:
- 589-035
- Mfr. Part No.:
- X20BB72
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | CPU Backplanes | |
| Product Type | Backplane | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, Humidity:B (up to 100%), KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment, Vibration:B (4 g) | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type CPU Backplanes | ||
Product Type Backplane | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, Humidity:B (up to 100%), KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment, Vibration:B (4 g) | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Compact-S Bus Base is designed for Compact-S PLC and Compact-S PLC power supply modules. It features a base with an integrated RS232 interface, two slots for X20 interface modules, and supports X20 connections. The base also includes X20 end cover plates for both left and right sides.
X20AC0SL1 and X20AC0SR1 included
Related links
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs


