B&R X20 Series Backplane for Use with PLCs
- RS Stock No.:
- 589-033
- Mfr. Part No.:
- X20BB63
- Brand:
- B&R
Subtotal (1 unit)*
£149.89
(exc. VAT)
£179.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.89 |
*price indicative
- RS Stock No.:
- 589-033
- Mfr. Part No.:
- X20BB63
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | CPU Backplanes | |
| Product Type | Backplane | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, ABS, UL cULus E115267 Industrial control equipment, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type CPU Backplanes | ||
Product Type Backplane | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, ABS, UL cULus E115267 Industrial control equipment, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Compact-S Bus Base is designed for Compact-S PLC and Compact-S PLC power supply modules. It features a base with an integrated RS485 interface and a slot for an X20 interface module. The base supports X20 connections and includes X20 end cover plates for both left and right sides.
X20AC0SL1 and X20AC0SR1 included
Related links
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs


