B&R X20 Series Module for Use with PLCs
- RS Stock No.:
- 584-847
- Mfr. Part No.:
- X20CHB8815
- Brand:
- B&R
Subtotal (1 unit)*
£298.38
(exc. VAT)
£358.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.38 |
*price indicative
- RS Stock No.:
- 584-847
- Mfr. Part No.:
- X20CHB8815
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | EAC, EN 60529, KC, KR, LR ENV1, UKCA, ABS, BMW GS 95011-4, BV EC33B, CE, DNV, EN 60068-2-60 | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals EAC, EN 60529, KC, KR, LR ENV1, UKCA, ABS, BMW GS 95011-4, BV EC33B, CE, DNV, EN 60068-2-60 | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH gateway enables the exchange of all types of application data (HMI, diagnostics, parameter data, etc.) between a POWERLINK V2 network and a TCP/IP network. It functions like a layer 2 switch, with the exception that cyclic POWERLINK packets are not routed to the ETH port.
Up to 2 slots for hub expansion modules
3x / 5x POWERLINK hub
Related links
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs
- B&R X20 Series Counting Module for Use with PLCs


