RS PRO Plain Bearing, 0.74 in Shaft Diameter, 1.125 in OD

Subtotal (1 unit)*

£13.58

(exc. VAT)

£16.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.58

*price indicative

RS Stock No.:
558-525
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.74in

Product Type

Plain Bearing

Outside Diameter

1.125in

Material

Sintered Bronze

Length

1in

COO (Country of Origin):
US

RS PRO 1 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring smooth and efficient rotational or linear movement. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for high-load environments. Its Compact size ensures easy integration into various mechanical systems.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long service life
1 in Length: Suitable for Compact installations where space is limited
1.12 in Outside Diameter: Offers stability and support for various shaft sizes
0.74 in Shaft Diameter Compatibility: Ensures a snug fit for optimal performance

Applications


Industrial machinery
Automotive components
Aerospace systems

Additional Information


Key Standards: Complies with industry standards for plain bearings
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy