RS PRO Plain Bearing, 0.74 in Shaft Diameter, 1.125 in OD

Subtotal (1 unit)*

£7.08

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.08

*price indicative

RS Stock No.:
558-523
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.74in

Product Type

Plain Bearing

Outside Diameter

1.125in

Material

Sintered Bronze

Length

0.75in

COO (Country of Origin):
US

RS PRO 3/4 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for a variety of industrial uses.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
3/4 in Length: Suitable for Compact installations where space is limited.
1.12 in Outside Diameter: Offers compatibility with a range of housing sizes.
0.74 in Shaft Diameter: Ensures a snug fit for shafts, reducing vibration and noise.
Self-lubricating: Minimises maintenance requirements and enhances operational efficiency.

Applications


Automotive industry
Machinery manufacturing
Aerospace components

Additional Information


Compliance with industry standards: Ensures reliability and safety in various applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy