RS PRO Plain Bearing, 0.74 in Shaft Diameter, 0.875 in OD
- RS Stock No.:
- 528-121
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£7.90
(exc. VAT)
£9.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.90 | £3.95 |
*price indicative
- RS Stock No.:
- 528-121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.74in | |
| Outside Diameter | 0.875in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.74in | ||
Outside Diameter 0.875in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- COO (Country of Origin):
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for applications requiring reliable motion control. The bearing's Compact size and robust construction ensure long-lasting performance in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance for extended service life
3/4 in Length: Suitable for Compact installations where space is limited
0.87 in Outside Diameter: Ensures compatibility with a wide range of housings
0.74 in Shaft Diameter: Designed for precise fit and optimal performance
3/4 in Length: Suitable for Compact installations where space is limited
0.87 in Outside Diameter: Ensures compatibility with a wide range of housings
0.74 in Shaft Diameter: Designed for precise fit and optimal performance
Applications
Automotive industry
Industrial machinery
Robotics
Aerospace
Industrial machinery
Robotics
Aerospace
Additional Information
Key standards: Complies with industry standards for plain bearings
Maintenance: Requires minimal lubrication for optimal performance
Maintenance: Requires minimal lubrication for optimal performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
