RS PRO Plain Bearing, 0.74 in Shaft Diameter, 1 in OD
- RS Stock No.:
- 528-131
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£7.75
(exc. VAT)
£9.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.75 | £3.875 |
*price indicative
- RS Stock No.:
- 528-131
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.74in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1in | |
| Material | Sintered Bronze | |
| Length | 0.625in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.74in | ||
Product Type Plain Bearing | ||
Outside Diameter 1in | ||
Material Sintered Bronze | ||
Length 0.625in | ||
- COO (Country of Origin):
- US
RS PRO 5/8 in Sintered Bronze Plain Bearing, 1 in OD
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low friction and high wear resistance are essential, this plain bearing offers durability and performance in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance requirements.
5/8 in Length: Suitable for Compact spaces while maintaining effective load distribution.
1 in Outside Diameter: Ensures compatibility with a wide range of housings and applications.
0.74 in Shaft Diameter: Designed for precise fit and optimal performance in various mechanical systems.
Plain Bearing Design: Offers smooth rotational movement with minimal friction, enhancing the efficiency of machinery.
5/8 in Length: Suitable for Compact spaces while maintaining effective load distribution.
1 in Outside Diameter: Ensures compatibility with a wide range of housings and applications.
0.74 in Shaft Diameter: Designed for precise fit and optimal performance in various mechanical systems.
Plain Bearing Design: Offers smooth rotational movement with minimal friction, enhancing the efficiency of machinery.
Applications
Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment
Automotive components
Aerospace systems
Manufacturing equipment
Additional Information
Key Standards: Complies with industry standards for quality and performance, ensuring reliability in critical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
