RS PRO Plain Bearing, 0.87 in Shaft Diameter, 1 in OD

Subtotal (1 bag of 2 units)*

£9.58

(exc. VAT)

£11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.58£4.79

*price indicative

RS Stock No.:
528-201
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.87in

Product Type

Plain Bearing

Outside Diameter

1in

Material

Sintered Bronze

Length

0.75in

COO (Country of Origin):
US

RS PRO 3/4 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient motion control. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its primary benefit is the reduction of friction between moving parts, enhancing the lifespan of machinery.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and longevity.
3/4 in Length: Suitable for Compact spaces while maintaining performance.
1 in Outside Diameter: Ensures compatibility with a wide range of housings.
0.87 in Shaft Diameter: Offers a precise fit for standard shafts, reducing vibration and noise.

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy