RS PRO Plain Bearing, 0.87 in Shaft Diameter, 1 in OD
- RS Stock No.:
- 528-813
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.58 |
*price indicative
- RS Stock No.:
- 528-813
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.87in | |
| Outside Diameter | 1in | |
| Material | Sintered Bronze | |
| Length | 1.25in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.87in | ||
Outside Diameter 1in | ||
Material Sintered Bronze | ||
Length 1.25in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient performance. Made from sintered bronze, it offers excellent durAbility and reduced friction, making it Ideal for various industrial uses. The bearing's main benefit is its Ability to support rotating shafts with minimal wear.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
1-1/4 in Length: Suitable for applications requiring specific dimensional compatibility.
1 in Outside Diameter: Fits standard housing dimensions, simplifying installation.
0.87 in Shaft Diameter: Designed to accommodate common shaft sizes, enhancing versatility.
Low Friction: Reduces energy loss and heat generation, improving efficiency.
Self-Lubricating: Minimises maintenance requirements and extends service life.
1-1/4 in Length: Suitable for applications requiring specific dimensional compatibility.
1 in Outside Diameter: Fits standard housing dimensions, simplifying installation.
0.87 in Shaft Diameter: Designed to accommodate common shaft sizes, enhancing versatility.
Low Friction: Reduces energy loss and heat generation, improving efficiency.
Self-Lubricating: Minimises maintenance requirements and extends service life.
Applications
Automotive industry
Manufacturing equipment
Agricultural machinery
Manufacturing equipment
Agricultural machinery
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring compatibility and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
