RS PRO Plain Bearing, 0.87 in Shaft Diameter, 1.125 in OD
- RS Stock No.:
- 528-816
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.00
(exc. VAT)
£8.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.00 |
*price indicative
- RS Stock No.:
- 528-816
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.87in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.125in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.87in | ||
Product Type Plain Bearing | ||
Outside Diameter 1.125in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- COO (Country of Origin):
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient rotational movement in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding environments. The bearing's Compact design ensures easy integration into existing systems, providing reliable performance and reduced maintenance needs.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
3/4 in Length: Suitable for applications requiring Compact and efficient bearing solutions.
1.12 in Outside Diameter: Allows for easy fitting into standard housings, enhancing versatility.
0.87 in Shaft Diameter Compatibility: Ensures a precise fit for optimal functionality and reduced friction.
3/4 in Length: Suitable for applications requiring Compact and efficient bearing solutions.
1.12 in Outside Diameter: Allows for easy fitting into standard housings, enhancing versatility.
0.87 in Shaft Diameter Compatibility: Ensures a precise fit for optimal functionality and reduced friction.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
