RS PRO Plain Bearing, 0.87 in Shaft Diameter, 1.125 in OD
- RS Stock No.:
- 528-819
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.55
(exc. VAT)
£11.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.55 |
*price indicative
- RS Stock No.:
- 528-819
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.87in | |
| Outside Diameter | 1.125in | |
| Material | Sintered Bronze | |
| Length | 1in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.87in | ||
Outside Diameter 1.125in | ||
Material Sintered Bronze | ||
Length 1in | ||
- COO (Country of Origin):
- US
RS PRO 1 in Sintered Bronze Plain Bearing, 1.12 in Outer Diameter
This RS PRO sintered bronze plain bearing is designed for smooth and efficient operation in various industrial applications. With a Compact size and robust construction, it is Ideal for reducing friction between moving parts, enhancing the longevity and performance of machinery.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1 in Length: Compact size suitable for tight spaces and precise applications.
1.12 in Outer Diameter: Ensures a snug fit for enhanced stability and performance.
0.87 in Shaft Diameter Compatibility: Designed to accommodate standard shaft sizes, ensuring versatility.
1 in Length: Compact size suitable for tight spaces and precise applications.
1.12 in Outer Diameter: Ensures a snug fit for enhanced stability and performance.
0.87 in Shaft Diameter Compatibility: Designed to accommodate standard shaft sizes, ensuring versatility.
Applications
Automotive industry
Manufacturing equipment
Agricultural machinery
Manufacturing equipment
Agricultural machinery
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
