RS PRO Plain Bearing, 0.74 in Shaft Diameter, 1 in OD

Subtotal (1 unit)*

£7.60

(exc. VAT)

£9.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.60

*price indicative

RS Stock No.:
558-513
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.74in

Outside Diameter

1in

Material

Sintered Bronze

Length

0.75in

COO (Country of Origin):
US

RS PRO 3/4 in Sintered Bronze Plain Bearing, 1 in OD


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for applications requiring reliable performance and longevity. The bearing's Compact size and robust construction ensure it can handle demanding environments with ease.

Features and Benefits


Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long service life.
3/4 in Length: Suitable for a variety of applications, offering flexibility in design.
1 in Outside Diameter: Ensures compatibility with standard housings and components.
0.74 in Shaft Diameter: Designed for precise fit and optimal performance.
Plain Bearing Design: Offers low friction and smooth operation, reducing maintenance needs.

Applications


Automotive
Industrial machinery
Aerospace
Agricultural equipment

Additional Information


Key standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy