RS PRO Plain Bearing, 39.97 mm Shaft Diameter, 50.06 mm OD
- RS Stock No.:
- 558-446
- Brand:
- RS PRO
Subtotal (1 unit)*
£17.55
(exc. VAT)
£21.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.55 |
*price indicative
- RS Stock No.:
- 558-446
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 39.97mm | |
| Outside Diameter | 50.06mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 39.97mm | ||
Outside Diameter 50.06mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO 30 mm Sintered Bronze Plain Bearing, 50.06 mm Outer Diameter
This RS PRO plain bearing is designed for efficient and reliable performance in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where low friction and maintenance-free operation are essential.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
30 mm Length: Suitable for Compact installations.
50.06 mm Outer Diameter: Ensures compatibility with a wide range of housings.
39.97 mm Shaft Diameter: Designed for precise fit and smooth operation.
30 mm Length: Suitable for Compact installations.
50.06 mm Outer Diameter: Ensures compatibility with a wide range of housings.
39.97 mm Shaft Diameter: Designed for precise fit and smooth operation.
Applications
Manufacturing equipment
Automotive industry
Aerospace machinery
Automotive industry
Aerospace machinery
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
