RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 25.05 mm OD
- RS Stock No.:
- 528-992
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£10.53
(exc. VAT)
£12.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.53 | £5.265 |
*price indicative
- RS Stock No.:
- 528-992
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 19.98mm | |
| Outside Diameter | 25.05mm | |
| Material | Sintered Bronze | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 19.98mm | ||
Outside Diameter 25.05mm | ||
Material Sintered Bronze | ||
Length 25mm | ||
- COO (Country of Origin):
- US
RS PRO 25mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for high-performance applications where durability and reliability are essential. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited. Its Compact design makes it suitable for various industrial applications, providing smooth and efficient operation.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
25mm Length: Compact size for versatile installation options.
25.05mm Outside Diameter: Ensures a precise fit in compatible housings.
19.98mm Shaft Diameter: Designed for optimal performance with standard shafts.
25mm Length: Compact size for versatile installation options.
25.05mm Outside Diameter: Ensures a precise fit in compatible housings.
19.98mm Shaft Diameter: Designed for optimal performance with standard shafts.
Applications
Automotive industry
Machinery manufacturing
Aerospace applications
Machinery manufacturing
Aerospace applications
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
