RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 26.05 mm OD

Subtotal (1 unit)*

£9.14

(exc. VAT)

£10.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.14

*price indicative

RS Stock No.:
518-184
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

19.98mm

Outside Diameter

26.05mm

Material

Sintered Bronze

Length

25mm

COO (Country of Origin):
US

RS PRO 25mm Sintered Bronze Plain Bearing, 26.05mm OD


This RS PRO sintered bronze plain bearing is designed for applications requiring low friction and high wear resistance. Ideal for use in rotating and oscillating machinery, it provides reliable performance with minimal maintenance. The sintered bronze construction ensures durability and efficient operation in various industrial environments.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs
25mm Length: Suitable for Compact installations where space is limited
26.05mm Outside Diameter: Ensures a precise fit in standard housings
19.98mm Shaft Diameter: Compatible with common shaft sizes for easy integration

Applications


Rotating machinery
Oscillating equipment
Industrial automation

Additional Information


Key standards: Complies with industry standards for plain bearings
Material properties: High strength and thermal conductivity for efficient performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy