RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 24.05 mm OD
- RS Stock No.:
- 528-988
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£12.07
(exc. VAT)
£14.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.07 | £4.023 |
*price indicative
- RS Stock No.:
- 528-988
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 19.98mm | |
| Outside Diameter | 24.05mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 19.98mm | ||
Outside Diameter 24.05mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20 mm Sintered Bronze Plain Bearing, 24.05 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient motion support. Constructed from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing is Ideal for supporting shafts with a diameter of 19.98 mm, ensuring smooth and consistent operation.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, suitable for demanding environments
20 mm Length: Compact design for easy integration into existing systems
24.05 mm Outer Diameter: Ensures a snug fit in compatible housings
19.98 mm Shaft Diameter Compatibility: Designed for precise alignment and reduced friction
20 mm Length: Compact design for easy integration into existing systems
24.05 mm Outer Diameter: Ensures a snug fit in compatible housings
19.98 mm Shaft Diameter Compatibility: Designed for precise alignment and reduced friction
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry specifications for plain bearings
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
