RS PRO Plain Bearing, 15.98 mm Shaft Diameter, 22.05 mm OD
- RS Stock No.:
- 528-975
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£8.55
(exc. VAT)
£10.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.55 | £4.275 |
*price indicative
- RS Stock No.:
- 528-975
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 15.98mm | |
| Outside Diameter | 22.05mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 15.98mm | ||
Outside Diameter 22.05mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for use in machinery where reliability is crucial.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
20 mm Length: Suitable for Compact installations where space is limited.
22.05 mm Outside Diameter: Ensures compatibility with a wide range of housings and supports.
15.98 mm Shaft Diameter: Designed for precise fit and optimal performance with standard shafts.
Low Friction: Minimises energy loss and heat generation, enhancing efficiency.
Self-Lubricating: Reduces maintenance requirements and extends service life.
20 mm Length: Suitable for Compact installations where space is limited.
22.05 mm Outside Diameter: Ensures compatibility with a wide range of housings and supports.
15.98 mm Shaft Diameter: Designed for precise fit and optimal performance with standard shafts.
Low Friction: Minimises energy loss and heat generation, enhancing efficiency.
Self-Lubricating: Reduces maintenance requirements and extends service life.
Applications
Automotive industry
Industrial machinery
Pumps and compressors
Agricultural equipment
Industrial machinery
Pumps and compressors
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
